Pfannenberg Fan Filter, Fabric Filter, 320 x 320mm
- RS Stock No.:
- 250-832
- Mfr. Part No.:
- PFA60000 11760003055
- Manufacturer:
- Pfannenberg
Bulk discount available
Price Each
€78.67
(exc. VAT)
€96.76
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €78.67 |
10 - 24 | €67.98 |
25 - 49 | €59.95 |
50 - 99 | €54.60 |
100 + | €51.93 |
Related links
- Pfannenberg Fan Filter 320 x 320mm
- Pfannenberg PFA 60000 Series Fan Filter 320 x 320mm
- Pfannenberg Fan Filter 252 x 252mm
- Pfannenberg Fan Filter 145 x 145mm
- Pfannenberg Fan Filter Thermoplastic Frame, 109 x 109mm
- Pfannenberg Fan Filter 202 x 202mm
- Pfannenberg PF 65.000 Series Filter Fan AC Operation 831m³/h...
- Pfannenberg PF 66.000 Series Filter Fan AC Operation 1741m³/h...