ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm
- RS Stock No.:
- 504-956
- Mfr. Part No.:
- PMFA90
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€50.90
(exc. VAT)
€62.61
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €50.90 |
10 + | €44.54 |
*price indicative
- RS Stock No.:
- 504-956
- Mfr. Part No.:
- PMFA90
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Filter Type | Fan Mounted Filter | |
Fan Size | 92mm | |
Dimensions | 125 x 105mm | |
Thickness | 17.5mm | |
Frame Material | Steel | |
Frame Finish | Matt Black | |
Filter Material | PC, Synthetic Fibre | |
Length | 125mm | |
Width | 105mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 92mm | ||
Dimensions 125 x 105mm | ||
Thickness 17.5mm | ||
Frame Material Steel | ||
Frame Finish Matt Black | ||
Filter Material PC, Synthetic Fibre | ||
Length 125mm | ||
Width 105mm | ||
Related links
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 150 / 172mm Fans Synthetic Fibre Filter 226 x 190mm
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm
- ebm-papst Fan Filter for 120mm Fans Synthetic Fibre Filter 162 x 136mm
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 80mm Fans 100 x 90mm
- ebm-papst Fan Filter for 60mm Fans 65 x 65mm
- ebm-papst Fan Filter for 172 x 150mm Fans 180 x 180mm