Login / Register to access your benefits
Recently searched

    ebm-papst Fan Filter for 150 / 172mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 226 x 190mm

    Bulk discount available

    Subtotal (1 unit)*

    €59.04

    (exc. VAT)

    €72.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 35 unit(s) ready to ship from another location
    • Plus 100 unit(s) shipping from 31 October 2025
    • Plus 25 unit(s) shipping from 28 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€59.04
    10 - 24€54.22
    25 +€49.66

    *price indicative

    RS Stock No.:
    507-898
    Distrelec Article No.:
    304-00-871
    Mfr. Part No.:
    PMFA160
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Filter Type

    Fan Mounted Filter

    Fan Size

    150 / 172mm

    Dimensions

    226 x 190mm

    Thickness

    19.5mm

    Frame Material

    Steel

    Frame Finish

    Matt Black

    Filter Material

    PC, Synthetic Fibre

    Length

    226mm

    Width

    190mm

    Related links