TE Connectivity Fan Filter for 60mm Fans, ABS Frame, 50 x 64.5mm
- RS Stock No.:
- 260-4497
- Mfr. Part No.:
- 2430085-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€27.31
(exc. VAT)
€33.59
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €27.31 |
5 - 9 | €24.94 |
10 - 19 | €21.38 |
20 + | €19.53 |
**price indicative
- RS Stock No.:
- 260-4497
- Mfr. Part No.:
- 2430085-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Filter Type | Fan Mounted Filter | |
Fan Size | 60mm | |
Dimensions | 50 x 64.5mm | |
Thickness | 9mm | |
Frame Material | ABS | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Dimensions 50 x 64.5mm | ||
Thickness 9mm | ||
Frame Material ABS | ||
Related links
- TE Connectivity Fan Filter for 92mm Fans 82 x 97mm
- TE Connectivity Fan Filter for 80mm Fans 71.5 x 84.5mm
- TE Connectivity Fan Filter for 40mm Fans 32 x 45.5mm
- TE Connectivity Fan Filter for 120mm Fans 104 x 125mm
- ebm-papst Fan Filter for 119 x 119mm Fans, ABS Frame
- RS PRO Fan Filter for 60mm Fans ABS Frame, 60 x 60mm
- RS PRO Fan Filter for 172mm Fans ABS Frame, 179.3 x 151.9mm
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame, 50 x 615 x 1280mm