Rittal SK Series Fan Filter for 177 x 177 mm, 224 x 224 mm Fans, ABS Frame, 255 x 255mm
- RS Stock No.:
- 756-9865
- Mfr. Part No.:
- 3240200
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9865
- Mfr. Part No.:
- 3240200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Filter Type | Exhaust Filter | |
| Fan Size | 177 x 177 mm, 224 x 224 mm | |
| Dimensions | 255 x 255mm | |
| Thickness | 25mm | |
| Frame Material | ABS | |
| Length | 255mm | |
| Width | 255mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Filter Type Exhaust Filter | ||
Fan Size 177 x 177 mm, 224 x 224 mm | ||
Dimensions 255 x 255mm | ||
Thickness 25mm | ||
Frame Material ABS | ||
Length 255mm | ||
Width 255mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Exhaust Fan Filter, 25mm Thickness, 255mm Length - 3240200
This filter unit from Rittal is used with fans and blowers to remove dust particles for enhanced filtration. It consists of an outer cover, filter pad and a finger guard that protects you against accidental contact with the fan for enhanced safety. The cover is made of an acrylonitrile butadiene styrene (ABS) material that provides effective durability and impact resistance, so it can stand up to heavy-duty use. Its dimensions of 255 x 255mm make it a good fit for both domestic and commercial fan units.
Features & Benefits
• Chemical fibre material for effective dust protection
• IP56 (ingress protection) rating when fitted with the filter and a hose-proof hood means it's resistant to dust and strong water jets
• Fits fans measuring 177 x 177mm or 224 x 224mm for versatile use
• IP56 (ingress protection) rating when fitted with the filter and a hose-proof hood means it's resistant to dust and strong water jets
• Fits fans measuring 177 x 177mm or 224 x 224mm for versatile use
Applications
• Computer numerical control (CNC) equipment
• Welding machines
• Electrical control cabinets
• Welding machines
• Electrical control cabinets
How do I install the filter?
Release the louvred grille by pressing lightly on the catch, then insert the filter mat with the rough side facing toward the louvred grille. Push the louvred grille back in until you hear it click into place.
Related links
- Rittal SK Series Fan Filter 255 x 255mm
- Rittal SK Series Fan Filter for 177 x 177 mm Synthetic Fibre Filter 204 x 204mm
- Rittal SK Series Filter Fan AC Operation IP54, 255 x 255mm
- Rittal SK Series Filter Fan AC Operation IP54 IP56, 255 x 255mm
- Rittal SK Series Filter Fan ac Operation 180m³/h Unimpeded 255 x 255mm
- Rittal SK Series Filter Fan AC Operation 180m³/h Unimpeded 255 x 255mm
- Rittal SK Series Filter Fan AC Operation 230m³/h Unimpeded 255 x 255mm
- Rittal SK Series Filter Fan ac Operation 230m³/h Unimpeded 255 x 255mm
