- RS Stock No.:
- 263-3748
- Mfr. Part No.:
- 3171105
- Manufacturer:
- Rittal
View all Fan Filters
2 In stock for delivery within 2 working days
Price 1 Pack of 50
€184.20
(exc. VAT)
€226.57
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €184.20 | €3.684 |
*price indicative |
- RS Stock No.:
- 263-3748
- Mfr. Part No.:
- 3171105
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal spare filter mat is used for fan and filter units. It has filter class G3 and made of chopped fibre with progressive structure. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It comes in size of 173 x 173 x 17 mm.
It is certified by EAC
It is temperature resistant to 100 °C
It is temperature resistant to 100 °C
Specifications
Attribute | Value |
Filter Type | Mat |
Fan Size | 173 x 173mm |
Dimensions | 173 x 173mm |
Thickness | 17mm |
Filter Material | Chemical Fibre |
Series | SK |