- RS Stock No.:
- 756-9862
- Mfr. Part No.:
- 3243200
- Manufacturer:
- Rittal
View all Fan Filters
1 Within 1 working day(s) (IE stock)
93 Within 2 working day(s) (EU stock)
Price Each
€66.63
(exc. VAT)
€81.95
(inc. VAT)
units | Per unit |
1 - 9 | €66.63 |
10 - 24 | €61.30 |
25 - 49 | €58.63 |
50 - 99 | €56.63 |
100 + | €51.97 |
- RS Stock No.:
- 756-9862
- Mfr. Part No.:
- 3243200
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Chemical Fibre Fan Filter, 323mm Length, IP54 - 3243200
Use this exhaust fan filter from Rittal to safeguard operators and equipment from dust and other contaminants. You can install it on either the upper or lower sections of your enclosures for flexibility in your set-up. It has a filter mat made of chemical fibre material that effectively blocks out dust particles for clean air transmission. This exhaust fan filter is made of acrylonitrile butadiene styrene (ABS), which is durable and impact-resistant. This means you can rely on it for long-term performance in demanding environments.
Features & Benefits
IP54 (ingress protection) rating ensures it can withstand dust and water splashes from all directions
Compact dimensions of 323 (length) x 323mm (width) for use in small enclosures
Safety guard slits to protect your fingers against contact with the fan
Compact dimensions of 323 (length) x 323mm (width) for use in small enclosures
Safety guard slits to protect your fingers against contact with the fan
Applications
Office equipment
Machine control panels
Server racks
Machine control panels
Server racks
When should I replace the filter mat?
The filter mat acts as a pre-filter to remove dry, coarse dust and lint. If you see any of this material clogging your mat in large quantities, it's time to replace it.
Specifications
Attribute | Value |
Filter Type | Exhaust Filter |
Fan Size | 292 x 292mm |
Dimensions | 323 x 323mm |
Thickness | 25mm |
Frame Material | ABS |
Filter Material | Chemical Fibre |
Length | 323mm |
Width | 323mm |