Pfannenberg Fan Filter for 177 x 177mm Fans, Fabric Filter, 202 x 202mm
- RS Stock No.:
- 667-6723
- Mfr. Part No.:
- PFA30000 11730001055
- Manufacturer:
- Pfannenberg
Bulk discount available
Subtotal (1 unit)*
€51.88
(exc. VAT)
€63.81
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €51.88 |
10 - 24 | €44.82 |
25 - 49 | €39.53 |
50 - 99 | €35.98 |
100 + | €34.22 |
*price indicative
- RS Stock No.:
- 667-6723
- Mfr. Part No.:
- PFA30000 11730001055
- Manufacturer:
- Pfannenberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pfannenberg | |
Filter Type | Exhaust Filter | |
Fan Size | 177 x 177mm | |
Dimensions | 202 x 202mm | |
Filter Material | Fabric | |
Select all | ||
---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 177 x 177mm | ||
Dimensions 202 x 202mm | ||
Filter Material Fabric | ||
Related links
- Pfannenberg Fan Filter for 177 x 177mm Fans 202 x 202mm
- Pfannenberg Fan Filter for 178 x 178mm Fans 202 x 202mm
- Pfannenberg 11730001055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg PFA Series Filter Fan for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg 11632801055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 87mm
- Pfannenberg PFA 30000 Series Fan Filter for 177 x 177mm Fans 201.9 x 201.9mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm