Pfannenberg Fan Filter, Fabric Filter, 202 x 202mm
- RS Stock No.:
- 667-6735
- Mfr. Part No.:
- PFA30000 11930001055
- Manufacturer:
- Pfannenberg
Bulk discount available
Price Each
€128.83
(exc. VAT)
€158.46
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €128.83 |
10 - 24 | €111.30 |
25 - 49 | €98.16 |
50 - 99 | €89.40 |
100 + | €85.03 |
- RS Stock No.:
- 667-6735
- Mfr. Part No.:
- PFA30000 11930001055
- Manufacturer:
- Pfannenberg
Related links
- Pfannenberg Fan Filter 202 x 202mm
- Pfannenberg Fan Filter 145 x 145mm
- Pfannenberg Fan Filter 320 x 320mm
- Pfannenberg Fan Filter 252 x 252mm
- Pfannenberg Fan Filter Thermoplastic Frame, 109 x 109mm
- Eaton xEffect E-FAN Series Fan Filter Plastic Frame, 34 x 202 x 202mm
- Pfannenberg PF 32.000 Series Filter Fan DC Operation 178.5m³/h...
- Eaton xE?ect E-FAN Series Fan Filter Plastic Frame, 202 x 202 x 34mm