Pfannenberg PTFA 60000 Series Fan Filter for 224 x 224mm Fans, Thermoplastic Frame, 414 x 414mm

Bulk discount available

Subtotal (1 unit)*

€270.13

(exc. VAT)

€332.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€270.13
5 - 11€248.52
12 - 24€226.91
25 - 49€205.30
50 +€183.68

*price indicative

RS Stock No.:
904-8045
Mfr. Part No.:
11786001055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Exhaust Filter

Fan Size

224 x 224mm

Dimensions

414 x 414mm

Thickness

125mm

Frame Material

Thermoplastic

Length

414mm

Width

414mm

Series

PTFA 60000

COO (Country of Origin):
DE

Pfannenberg Roof Mounting Filter Fans - PTF Series


Pfannenberg 4th Generation Ecool filter fans are designed for roof mounting. The PTF series are used to extract warm air from the surroundings creating an optimum passage of air and even temperature distribution. The PTF series offer tool less mounting and a patented quick fastening system.

Approvals

UL, cUL approval.

Related links