Dimplex 3 kW Fan Heater, Portable, Type G - British 3-Pin DXUF30TN
- RS Stock No.:
- 877-7963
- Mfr. Part No.:
- DXUF30TN
- Manufacturer:
- Dimplex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-7963
- Mfr. Part No.:
- DXUF30TN
- Manufacturer:
- Dimplex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Product Type | Fan Heater | |
| Maximum Output Power | 3kW | |
| Control Type | Thermostat | |
| Mount Type | Portable | |
| Plug Type | Type G - British 3-Pin | |
| Height | 238mm | |
| Width | 247mm | |
| Power Settings | 2 | |
| Depth | 184mm | |
| Series | DXU | |
| Dimensions | 238 x 247 x 184 mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Product Type Fan Heater | ||
Maximum Output Power 3kW | ||
Control Type Thermostat | ||
Mount Type Portable | ||
Plug Type Type G - British 3-Pin | ||
Height 238mm | ||
Width 247mm | ||
Power Settings 2 | ||
Depth 184mm | ||
Series DXU | ||
Dimensions 238 x 247 x 184 mm | ||
- COO (Country of Origin):
- CN
DXUF30TN Portable Fan Heater with Thermostat 3kW
For fast heat-up over a localised area, this freestanding Dimplex DXUF30TN thermostatic fan heater is ideal.
3kW maximum heat output
Two heat settings: 1.5 kW and 3 kW
Variable thermostatic control
Neon heat-on indicator light
Cool blow option
Frost setting
1.4kg weight
Two tone grey colour
Integral carry handlte
Mains cord: 1.5 metres
Fitted with a Type G British 3-pin plug
Approvals
BEAB and CE
Related links
- Dimplex 3 kW Fan Heater Type G DXFF30TSN
- Dimplex 2 kW Fan Heater Type G - British 3-Pin DXFF20TSN
- SIP 15 kW Industrial Heater Type G - British 3-Pin 9288
- SIP 50 kW Industrial Heater Type G - British 3-Pin 9291
- RS PRO 2.1 kW Fan Heater Type G - British 3-Pin
- RS PRO 2 kW Fan Heater Type G - British 3-Pin
- RS PRO 2 kW Fan Heater 197 m³/h Type G - British 3-Pin
- RS PRO 400 mm blade diameter Desk Desk Fan 3 speed 230V with plug: Type G - British 3-Pin
