TDK B85321, EMI Filter 250V ac, Metal Case 0.0025 μF, Through Hole
- RS Stock No.:
- 279-7946
- Mfr. Part No.:
- B85321A2205A401
- Manufacturer:
- TDK
Subtotal (1 box of 2 units)*
€569.09
(exc. VAT)
€699.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €284.545 | €569.09 |
*price indicative
- RS Stock No.:
- 279-7946
- Mfr. Part No.:
- B85321A2205A401
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | EMI Filter | |
| Capacitance | 0.0025μF | |
| Voltage | 250V ac | |
| Tolerance | ±20 % | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | Metal Case | |
| Series | B85321 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type EMI Filter | ||
Capacitance 0.0025μF | ||
Voltage 250V ac | ||
Tolerance ±20 % | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case Metal Case | ||
Series B85321 | ||
- COO (Country of Origin):
- HU
The TDK Feedthrough components Filters are connected to the line side of electronic devices and are used mainly for suppressing conducted EMI disturbances.
High insertion loss
Easy to install
Compact dimensions
