Wurth Elektronik Ferrite Bead 800 μm (0603), 100 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€1.90

(exc. VAT)

€2.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€0.038€1.90
500 - 950€0.037€1.85
1000 - 2450€0.034€1.70
2500 - 4950€0.031€1.55
5000 +€0.03€1.50

*price indicative

RS Stock No.:
332-526
Mfr. Part No.:
782631101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

100Ω

Current Rating

500mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

EU&2015, RoHS 2011, REACH, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, Component Qualification AEC-Q200 Grade 1, 863

Maximum DC Resistance

0.2Ω

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy