Wurth Elektronik Ferrite Bead 14.2 mm (Surface) 6.35 mm (Axial Ferrite Bead), 149 Ω impedance at 25 MHz, 245 Ω impedance
- RS Stock No.:
- 484-927
- Distrelec Article No.:
- 301-81-773
- Mfr. Part No.:
- 74270077
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.25 | - |
| 5 + | €3.19 | €0.30 |
*price indicative
- RS Stock No.:
- 484-927
- Distrelec Article No.:
- 301-81-773
- Mfr. Part No.:
- 74270077
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 149Ω | |
| Impedance at 100 MHz | 245Ω | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Sub Type | Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 28.5mm | |
| Standards/Approvals | Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Height | 14.2mm | |
| Diameter | 6.35mm | |
| Material | 7 W 380 (Ferrite) | |
| Series | WE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 149Ω | ||
Impedance at 100 MHz 245Ω | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Sub Type Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 28.5mm | ||
Standards/Approvals Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Height 14.2mm | ||
Diameter 6.35mm | ||
Material 7 W 380 (Ferrite) | ||
Series WE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
- Wurth Elektronik Ferrite Bead (Cable) 6.35 mm (Axial) (EMI Suppression) 136 Ω impedance at
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 7.2 mm 7.2 mm (EMI Suppression Axial Ferrite Bead) 203 Ω
- Wurth Elektronik Ferrite Bead 5.5 mm 5.10 mm (EMI Suppression Axial Ferrite Bead) 222 Ω
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 6.75 mm 6.75 mm (EMI Suppression Axial Ferrite Bead), 94 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
