Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-5321
Mfr. Part No.:
BLM18PG221SH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

8mm wide Paper Tape

Impedance at 100 MHz

220Ω

Current Rating

1.4A

Sub Type

Chip Bead

Mount Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

0.1Ω

Standards/Approvals

AEC-Q200, UL-94

Depth

800μm

Height

800μm

Series

BLM18H

Application

Automotive, Powertrain, Safety

Automotive Standard

AEC-Q200

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18PG Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy