Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Wide Band), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 144-9791
- Mfr. Part No.:
- 742792662
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€504.00
(exc. VAT)
€620.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | €0.126 | €504.00 |
| 12000 + | €0.111 | €444.00 |
*price indicative
- RS Stock No.:
- 144-9791
- Mfr. Part No.:
- 742792662
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 600mA | |
| Mount Type | Surface | |
| Sub Type | Wide Band | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum DC Resistance | 0.3Ω | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Current Rating 600mA | ||
Mount Type Surface | ||
Sub Type Wide Band | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 800μm | ||
Depth 800μm | ||
Maximum DC Resistance 0.3Ω | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-CBF | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Wide Band), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (Wide Band) (Ferrite Bead) 188 Ω impedance
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band) 16 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
