Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 600 Ω impedance at 100 MHz, 800 Ω impedance at

Subtotal (1 reel of 4000 units)*

€652.00

(exc. VAT)

€800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.163€652.00

*price indicative

RS Stock No.:
144-9876
Mfr. Part No.:
742863160
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 500 MHz

1250Ω

Impedance at 1 GHz

800Ω

Current Rating

500mA

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

350mΩ

Length

1.6mm

Height

800μm

Standards/Approvals

RoHS, REACH

Depth

800μm

Material

Ferrite

Application

High Speed Bus Systems, Suppression Components

Automotive Standard

No

Series

WE-CBF HF

COO (Country of Origin):
CN

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series


Excellent anti-EMI properties and low DC resistance

Effective suppression range due internal layout

In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz

Particularly suited to the suppression of signal lines in the high frequency range

Applications:


Fast data lines: CPU, highspeed bus systems, HDD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy