Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0679
Mfr. Part No.:
74279273
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Height

500 μm

Mount Type

Surface

Package Type

0402

Sub Type

Ferrite Bead

Impedance at 100 MHz

20 Ω

Application

Data Line Filter, Uncoupling of Distribution Voltage

Automotive Standard

AEC-Q200

Current Rating

300 mA

Depth

500 μm

Length

1 mm

Material

Ferrite, Ferrite

Maximum DC Resistance

200 mΩ

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Series

WE-CBF

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
Reliable Ni-Sn electrodes

High rated current up to 6 A

Operating temperature: –55 ºC to +125 ºC

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy