Wurth Elektronik Ferrite Bead 2.3 mm (Surface) (1812) (Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 163-4003
- Mfr. Part No.:
- 74279226101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2500 units)*
€1,360.00
(exc. VAT)
€1,672.50
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.544 | €1,360.00 |
*price indicative
- RS Stock No.:
- 163-4003
- Mfr. Part No.:
- 74279226101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1812 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 100Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 8A | |
| Mount Type | Surface | |
| Sub Type | Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 4.5mm | |
| Maximum DC Resistance | 6mΩ | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | High Current, EMI Suppression | |
| Series | WE-MPSB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1812 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 100Ω | ||
Packaging Tape & Reel | ||
Current Rating 8A | ||
Mount Type Surface | ||
Sub Type Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 4.5mm | ||
Maximum DC Resistance 6mΩ | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application High Current, EMI Suppression | ||
Series WE-MPSB | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 2.3 mm (Surface) (1812) (Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.3 mm (1812) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 680 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (1812), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (1812), 780 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (1812) 120 Ω impedance at 1 GHz
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
