Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 470 Ω impedance at 100 MHz, 600 Ω impedance at
- RS Stock No.:
- 163-4593
- Mfr. Part No.:
- 742863147
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€520.00
(exc. VAT)
€640.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.13 | €520.00 |
*price indicative
- RS Stock No.:
- 163-4593
- Mfr. Part No.:
- 742863147
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 600Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | EMI Suppression | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 320mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Height | 800μm | |
| Material | Ferrite | |
| Application | High Speed Bus Systems, Suppression Components | |
| Automotive Standard | No | |
| Series | WE-CBF HF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 470Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 600Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type EMI Suppression | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 320mΩ | ||
Standards/Approvals REACH, RoHS | ||
Height 800μm | ||
Material Ferrite | ||
Application High Speed Bus Systems, Suppression Components | ||
Automotive Standard No | ||
Series WE-CBF HF | ||
- COO (Country of Origin):
- CN

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
Related links
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression) 600 Ω impedance at
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression) 800 Ω impedance at
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression) 1100 Ω impedance
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 2500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 600 Ω impedance at 100 MHz
