Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9821
- Mfr. Part No.:
- BLM41PG471SN1L
- Manufacturer:
- Murata
Get a bulk buy discount
Add 5000 more to save €100.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€330.00
(exc. VAT)
€405.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.132 | €330.00 | - |
| 5000 + | €0.112 | €280.00 | €100.00 |
*price indicative
- RS Stock No.:
- 166-9821
- Mfr. Part No.:
- BLM41PG471SN1L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1806 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 50mΩ | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | BLM41PG | |
| Automotive Standard | No | |
| Application | Power Supplies, EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1806 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 50mΩ | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series BLM41PG | ||
Automotive Standard No | ||
Application Power Supplies, EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 60 Ω impedance at 100 MHz
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 75 Ω impedance at 100
