Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4933
- Mfr. Part No.:
- BLM15BB220SN1D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4933
- Mfr. Part No.:
- BLM15BB220SN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape | |
| Impedance at 100 MHz | 22Ω | |
| Current Rating | 300mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 300mΩ | |
| Length | 1mm | |
| Height | 0.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.5mm | |
| Series | BLM15B | |
| Application | High Speed Signal Lines, EMI Suppression Filter | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape | ||
Impedance at 100 MHz 22Ω | ||
Current Rating 300mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 300mΩ | ||
Length 1mm | ||
Height 0.5mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.5mm | ||
Series BLM15B | ||
Application High Speed Signal Lines, EMI Suppression Filter | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
