Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead), 5.6 Ω impedance at 25 MHz, 20.8 Ω impedance at 100 MHz,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-4820
Mfr. Part No.:
BLF02RD471GNED
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1005

Product Type

Ferrite Bead

Impedance at 25 MHz

5.6Ω

Impedance at 50 MHz

10.8Ω

Packaging

Tape & Reel

Impedance at 100 MHz

20.8Ω

Impedance at 300 MHz

63.8Ω

Impedance at 1 GHz

278Ω

Current Rating

130mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Length

400μm

Maximum DC Resistance

900mΩ

Depth

200μm

Height

300μm

Series

BLF02

Material

Ferrite

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata BLF02RD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 2.4GHz which is suitable for immunity noise suppression for LTE band, Wi-Fi band.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy