Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 63.9 Ω impedance at 25 MHz, 180 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4874
- Mfr. Part No.:
- BLM15PE181SH1D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
In Stock
- Plus 9,600 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.109 | €10.90 |
| 500 - 900 | €0.091 | €9.10 |
| 1000 - 2400 | €0.078 | €7.80 |
| 2500 - 4900 | €0.068 | €6.80 |
| 5000 + | €0.064 | €6.40 |
*price indicative
- RS Stock No.:
- 223-4874
- Mfr. Part No.:
- BLM15PE181SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 25 MHz | 63.9Ω | |
| Impedance at 50 MHz | 127Ω | |
| Impedance at 100 MHz | 180Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 251Ω | |
| Impedance at 1 GHz | 200Ω | |
| Current Rating | 700mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 140mΩ | |
| Series | BLM15 | |
| Automotive Standard | AEC-Q200 | |
| Application | DC Power Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 25 MHz 63.9Ω | ||
Impedance at 50 MHz 127Ω | ||
Impedance at 100 MHz 180Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 251Ω | ||
Impedance at 1 GHz 200Ω | ||
Current Rating 700mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 140mΩ | ||
Series BLM15 | ||
Automotive Standard AEC-Q200 | ||
Application DC Power Line, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 180 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 180 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
