Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 501 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4898
- Mfr. Part No.:
- BLM18HE102SH1D
- Manufacturer:
- Murata
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€10.10
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.101 | €10.10 | - |
| 500 - 900 | €0.09 | €9.00 | 10% |
| 1000 - 1900 | €0.082 | €8.20 | 18% |
| 2000 + | €0.063 | €6.30 | 37% |
*price indicative
- RS Stock No.:
- 223-4898
- Mfr. Part No.:
- BLM18HE102SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 501Ω | |
| Impedance at 50 MHz | 860Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 1330Ω | |
| Impedance at 1 GHz | 1000Ω | |
| Current Rating | 600mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 350mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 501Ω | ||
Impedance at 50 MHz 860Ω | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 1330Ω | ||
Impedance at 1 GHz 1000Ω | ||
Current Rating 600mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 350mΩ | ||
Standards/Approvals REACH, RoHS | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
The Murata BLM18HE series chip ferrite bead used for optical pickup modules are effective in suppressing the ringing because resistance especially grows in the lower frequency. It has high impedance at 1GHz and it is suitable for noise suppression. The magnetic shielded structure minimizes crosstalk.
Low DC resistance and a large rated current
Excellent direct current characteristics
Thin type is suitable for small and low profile equipment such as DSC, cellular phones
Related links
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 550 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
