Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 18.6 Ω impedance at 25 MHz, 30 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4986
- Mfr. Part No.:
- BLM21PG300BH1D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4986
- Mfr. Part No.:
- BLM21PG300BH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 18.6Ω | |
| Impedance at 50 MHz | 25.9Ω | |
| Impedance at 100 MHz | 30Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 41.5Ω | |
| Impedance at 1 GHz | 41.9Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.25mm | |
| Height | 850μm | |
| Maximum DC Resistance | 14mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM21 | |
| Application | DC Power Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 18.6Ω | ||
Impedance at 50 MHz 25.9Ω | ||
Impedance at 100 MHz 30Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 41.5Ω | ||
Impedance at 1 GHz 41.9Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.25mm | ||
Height 850μm | ||
Maximum DC Resistance 14mΩ | ||
Automotive Standard AEC-Q200 | ||
Series BLM21 | ||
Application DC Power Line, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM21PG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
