Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 175 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,

Bulk discount available

Subtotal (1 tape of 100 units)*

€8.20

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.082€8.20
500 - 900€0.077€7.70
1000 - 1900€0.063€6.30
2000 +€0.058€5.80

*price indicative

Packaging Options:
RS Stock No.:
223-4989
Mfr. Part No.:
BLM21PG331BH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 25 MHz

175Ω

Impedance at 50 MHz

248Ω

Impedance at 100 MHz

330Ω

Packaging

Tape & Reel

Impedance at 300 MHz

349Ω

Impedance at 1 GHz

164Ω

Current Rating

10mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2mm

Maximum DC Resistance

70mΩ

Height

0.85mm

Depth

1.25mm

Standards/Approvals

REACH, RoHS

Application

DC Power Line, EMI Suppression Filter

Automotive Standard

AEC-Q200

Material

Ferrite

Series

BLM21

COO (Country of Origin):
JP
The Murata BLM21PG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links