Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 118 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€8.00

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.08€8.00
500 - 900€0.073€7.30
1000 - 1900€0.061€6.10
2000 +€0.057€5.70

*price indicative

Packaging Options:
RS Stock No.:
223-4974
Mfr. Part No.:
BLM21AG221BH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Impedance at 25 MHz

118Ω

Impedance at 50 MHz

265Ω

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Impedance at 300 MHz

352Ω

Impedance at 1 GHz

147Ω

Current Rating

10mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Maximum DC Resistance

0.12Ω

Length

2mm

Standards/Approvals

REACH, RoHS

Depth

1.25mm

Height

850μm

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter, General Purpose

Series

BLM21

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy