KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead), 79.9 Ω impedance at 25 MHz, 47 Ω impedance at 100 MHz, 832.2 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7799
Mfr. Part No.:
Z0603C331GPWZT
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Package Type

Tape & Reel

Product Type

Ferrite Bead

Impedance at 25 MHz

79.9Ω

Impedance at 50 MHz

159.6Ω

Packaging

Tape & Reel

Impedance at 100 MHz

47Ω

Impedance at 300 MHz

832.2Ω

Impedance at 1 GHz

1200Ω

Current Rating

6A

Sub Type

Chip Bead

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

63μm

Depth

31μm

Maximum DC Resistance

0.45Ω

Standards/Approvals

RoHS and REACH compliant

Height

31μm

Material

Ferrite

Series

Z-PWZ

Automotive Standard

No

COO (Country of Origin):
PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.

High impedance

Large withstand current

High reliability and resistance to high energy

Low stray capacitance due to wire wound structure

Two materials available to choose from

Impedance Value from 32 – 2,000 Ω

Rated current range from 0.5 – 4 A

Operating temperature range from −40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy