KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead), 130 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz, 1491.8 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.10

(exc. VAT)

€1.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,260 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.11€1.10
100 - 490€0.073€0.73
500 - 990€0.067€0.67
1000 - 1990€0.054€0.54
2000 +€0.042€0.42

*price indicative

Packaging Options:
RS Stock No.:
225-7816
Mfr. Part No.:
Z0603C601GPWZT
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Bead

Package Type

Tape & Reel

Impedance at 25 MHz

130Ω

Impedance at 50 MHz

261.9Ω

Impedance at 100 MHz

600Ω

Packaging

Tape & Reel

Impedance at 300 MHz

1491.8Ω

Impedance at 1 GHz

1800Ω

Current Rating

2A

Sub Type

Chip Bead

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Depth

0.031mm

Standards/Approvals

RoHS and REACH compliant

Length

0.063mm

Maximum DC Resistance

0.45Ω

Height

0.031mm

Automotive Standard

No

Material

Ferrite

Series

Z-PWZ

COO (Country of Origin):
PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.

High impedance

Large withstand current

High reliability and resistance to high energy

Low stray capacitance due to wire wound structure

Two materials available to choose from

Impedance Value from 32 – 2,000 Ω

Rated current range from 0.5 – 4 A

Operating temperature range from −40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy