KEMET Ferrite Bead (Chip Bead), 0.126 x 0.063 x0.063mm (Tape & Reel), 37.8Ω impedance at 25 MHz, 48Ω impedance at 100
- RS Stock No.:
- 225-7841
- Mfr. Part No.:
- Z1206C480APWST
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-7841
- Mfr. Part No.:
- Z1206C480APWST
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 37.8Ω | |
| Impedance at 50 MHz | 43.9Ω | |
| Impedance at 100 MHz | 48Ω | |
| Impedance at 300 MHz | 53.1Ω | |
| Impedance at 1 GHz | 53Ω | |
| Current Rating | 6A | |
| Type | Chip Bead | |
| Dimensions | 0.126 x 0.063 x0.063mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 37.8Ω | ||
Impedance at 50 MHz 43.9Ω | ||
Impedance at 100 MHz 48Ω | ||
Impedance at 300 MHz 53.1Ω | ||
Impedance at 1 GHz 53Ω | ||
Current Rating 6A | ||
Type Chip Bead | ||
Dimensions 0.126 x 0.063 x0.063mm | ||
- COO (Country of Origin):
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Related links
- KEMET Ferrite Bead (Chip Bead) 37.8Ω impedance at 25 MHz, 48Ω impedance at 100
- KEMET Ferrite Bead (Chip Bead) 421.7Ω impedance at 25 MHz, 1000Ω impedance at
- KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead) 23 Ω impedance at 100 MHz, 32.9 Ω
- KEMET Ferrite Bead 63 μm (Tape & Reel) (Chip Bead) 56 Ω impedance at 100 MHz, 81.7 Ω
- KEMET Ferrite Bead 126 μm (Tape & Reel) (Chip Bead) 2000 Ω impedance at 100 MHz, 1035 Ω
- KEMET Ferrite Bead 98 μm (Tape & Reel) (Chip Bead) 1000 Ω impedance at 100 MHz, 1060.7 Ω
- KEMET Ferrite Bead 63 μm (Tape & Reel) (Chip Bead) 250 Ω impedance at 100 MHz, 318.3 Ω
- KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead) 470 Ω impedance at 100 MHz, 1266.5 Ω
