KEMET Ferrite Bead (Tape & Reel) (Chip Bead), 503.4 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz, 965.7 Ω
- RS Stock No.:
- 225-7849
- Mfr. Part No.:
- Z1210C102BPWZT
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7849
- Mfr. Part No.:
- Z1210C102BPWZT
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Bead | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 503.4Ω | |
| Impedance at 50 MHz | 793.9Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 965.7Ω | |
| Impedance at 1 GHz | 377.1Ω | |
| Current Rating | 2A | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.02Ω | |
| Standards/Approvals | No | |
| Series | PWZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Bead | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 503.4Ω | ||
Impedance at 50 MHz 793.9Ω | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 965.7Ω | ||
Impedance at 1 GHz 377.1Ω | ||
Current Rating 2A | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.02Ω | ||
Standards/Approvals No | ||
Series PWZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance Value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Related links
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 1000 Ω impedance at 100 MHz, 965.7 Ω
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 85.8 Ω impedance at
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 120 Ω impedance at 100 MHz, 321 Ω impedance at
- KEMET Ferrite Bead 33 μm (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 113.2 Ω
- KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead) 150 Ω impedance at 100 MHz, 220.8 Ω
- KEMET Ferrite Bead 33 μm (Tape & Reel) (Chip Bead) 8 Ω impedance at 100 MHz, 20.6 Ω
- KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead) 60 Ω impedance at 100 MHz, 155.6 Ω
- KEMET Ferrite Bead 63 μm (Tape & Reel) (Chip Bead) 72 Ω impedance at 100 MHz, 78.3 Ω
