Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- RS Stock No.:
- 240-0847
- Mfr. Part No.:
- ACML-0805-151-T
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0847
- Mfr. Part No.:
- ACML-0805-151-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 150Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 800mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.15Ω | |
| Length | 2mm | |
| Height | 850μm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Application | OA Equipment, Video Equipment, Audio Equipment, Automotive Electrical Equipment, Communication Equipment | |
| Series | ACML-0805 | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 150Ω | ||
Packaging Tape & Reel | ||
Current Rating 800mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.15Ω | ||
Length 2mm | ||
Height 850μm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS/RoHS II | ||
Application OA Equipment, Video Equipment, Audio Equipment, Automotive Electrical Equipment, Communication Equipment | ||
Series ACML-0805 | ||
Material Ferrite | ||
Automotive Standard No | ||
The Abracon Multilayer Ferrite Chip Bead is Suitable for wide range of application such as Video equipment, audio equipment, Automotive electrical equipment and Communication equipment.
Multilayer monolithic construction yields high reliability
Nickel barrier terminations provide excellent solder heat resistance
Suitable for flow and RoHS reflow soldering
Lead Free
RoHS/RoHS II Compliant
Related links
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 850 μm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Abracon Ferrite Bead 500 μm (Surface Mount) (0402) (Bead), 220 Ω impedance at 100 MHz
- Abracon Ferrite Bead 500 μm (Surface Mount) (0402) (Bead), 120 Ω impedance at 100 MHz
