Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
240-0849
Mfr. Part No.:
ACML-0805-500-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Package Type

0805

Product Type

Ferrite Bead

Impedance at 25 MHz

50Ω

Packaging

Tape & Reel

Current Rating

1A

Sub Type

Chip Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.05Ω

Length

2mm

Standards/Approvals

RoHS/RoHS II

Height

850μm

Depth

1.25mm

Application

OA Equipment, Audio Equipment, Video Equipment, Automotive Electrical Equipment, Communication Equipment

Automotive Standard

No

Series

ACML-0805

Material

Ferrite

The Abracon Multilayer Ferrite Chip Bead is Suitable for wide range of application such as Video equipment, audio equipment, Automotive electrical equipment and Communication equipment.

Multilayer monolithic construction yields high reliability

Nickel barrier terminations provide excellent solder heat resistance

Suitable for flow and RoHS reflow soldering

Lead Free

RoHS/RoHS II Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy