TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 120 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5627
Mfr. Part No.:
BMC1EY0120AN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0402

Packaging

Tape & Reel

Impedance at 100 MHz

120Ω

Current Rating

200mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Maximum DC Resistance

0.5Ω

Standards/Approvals

RoHS

Depth

500μm

Height

500μm

Automotive Standard

No

Series

BMC

Material

Ferrite Bead

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 120Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy