TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 70 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5667
Mfr. Part No.:
BMC1HY0070AN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Height

300 μm

Mount Type

Surface

Package Type

0201

Impedance at 100 MHz

70 Ω

Automotive Standard

No

Current Rating

300 mA

Depth

300 μm

Length

600 μm

Material

Ferrite Bead

Maximum DC Resistance

0.35 Ω

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Series

BMC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 70Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy