TE Connectivity Ferrite Bead 800 μm (Surface) (0603), 19 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5680
Mfr. Part No.:
BMC1JY0019AN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

19Ω

Packaging

Tape & Reel

Current Rating

400mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Maximum DC Resistance

0.1Ω

Length

1.6mm

Height

800μm

Depth

800μm

Series

BMC

Material

Ferrite Bead

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 19Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy