TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 240 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5707
Mfr. Part No.:
BMC1JY0240AN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

240Ω

Current Rating

500mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.8mm

Maximum DC Resistance

0.17Ω

Standards/Approvals

RoHS

Length

1.6mm

Height

0.8mm

Automotive Standard

No

Series

BMC

Material

Ferrite Bead

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 240Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy