TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 17 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5730
- Mfr. Part No.:
- BMC2AY0017AN
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5730
- Mfr. Part No.:
- BMC2AY0017AN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 17Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.1Ω | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Series | BMC | |
| Material | Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 17Ω | ||
Packaging Tape & Reel | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.1Ω | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard No | ||
Series BMC | ||
Material Ferrite Bead | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 17Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 17 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 31 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 30 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 470 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 530 Ω impedance at 100 MHz
