TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 60 Ω impedance at 100 MHz

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.43

(exc. VAT)

€1.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.143€1.43-
100 - 490€0.124€1.2413%
500 - 990€0.089€0.8937%
1000 - 1990€0.072€0.7249%
2000 +€0.058€0.5859%

*price indicative

Packaging Options:
RS Stock No.:
245-5742
Mfr. Part No.:
BMC2AY0060AG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

60Ω

Current Rating

3A

Mount Type

Surface

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

1.25mm

Height

900μm

Length

2mm

Maximum DC Resistance

0.04Ω

Automotive Standard

No

Series

BMC

Material

Ferrite Bead

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 300Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy