TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 26 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5780
- Mfr. Part No.:
- BMC2CY0026AN
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5780
- Mfr. Part No.:
- BMC2CY0026AN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 1204 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 26Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 800mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 0.1Ω | |
| Series | BMC | |
| Automotive Standard | No | |
| Material | Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 1204 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 26Ω | ||
Packaging Tape & Reel | ||
Current Rating 800mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Maximum DC Resistance 0.1Ω | ||
Series BMC | ||
Automotive Standard No | ||
Material Ferrite Bead | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 26Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 26 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 19 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 800 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 600 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 52 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 31 Ω impedance at 100 MHz
