Wurth Elektronik Ferrite Bead 500 μm (Surface) (Wide Band) (Ferrite Bead), 110 Ω impedance at 100 MHz, 188 Ω impedance
- RS Stock No.:
- 245-8291
- Mfr. Part No.:
- 74269242111
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 10000 units)*
€760.00
(exc. VAT)
€930.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.076 | €760.00 |
*price indicative
- RS Stock No.:
- 245-8291
- Mfr. Part No.:
- 74269242111
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Wide Band | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 110Ω | |
| Impedance at 1 GHz | 188Ω | |
| Current Rating | 1.2A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.09Ω | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | EMI Suppression | |
| Series | WE-TM SB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Wide Band | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 110Ω | ||
Impedance at 1 GHz 188Ω | ||
Current Rating 1.2A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH | ||
Height 500μm | ||
Length 1mm | ||
Maximum DC Resistance 0.09Ω | ||
Material Ferrite | ||
Automotive Standard No | ||
Application EMI Suppression | ||
Series WE-TM SB | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks wide band type, tiny multi-layer suppression ferrite bead is perfect for general signal and low power lines, audio/video/clock lines and small handhelds.
Perfect for miniaturization of EMI solutions
Operating temperature of -55 °C to +125 °C
It is a wide band type ferrite bead
Related links
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (Wide Band) (Ferrite Bead) 188 Ω impedance
- Wurth Elektronik Ferrite Bead 300 μm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Wide Band), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band) 16 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 110 Ω impedance at 100 MHz
