Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Current) (Ferrite Bead), 160 Ω impedance at 100 MHz, 250 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-8294
Mfr. Part No.:
74269242161
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

High Current

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

160Ω

Impedance at 1 GHz

250Ω

Current Rating

1A

Sub Type

Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61249-2-21, REACH, RoHS

Depth

500μm

Height

500μm

Length

1mm

Maximum DC Resistance

0.15Ω

Automotive Standard

No

Application

EMI Suppression

Series

WE-TM SB

Material

Ferrite

COO (Country of Origin):
TW
The Wurth Elektroniks high current type, tiny multi-layer suppression ferrite bead is perfect for general signal and low power lines, audio/video/clock lines and small handhelds.

Perfect for miniaturization of EMI solutions

Operating temperature of -55 °C to +125 °C

It is a high current type ferrite bead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy