Bourns Ferrite Bead 1.5 mm (Surface) (EMI Filter & Protection), 70 Ω impedance at 25 MHz, 150 Ω impedance at 100 MHz,

Subtotal (1 reel of 1000 units)*

€328.00

(exc. VAT)

€403.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.328€328.00

*price indicative

RS Stock No.:
262-9167
Mfr. Part No.:
MH4532-151Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Impedance at 25 MHz

70Ω

Impedance at 50 MHz

110Ω

Impedance at 100 MHz

150Ω

Packaging

Reel

Impedance at 300 MHz

200Ω

Current Rating

5A

Sub Type

EMI Filter & Protection

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

3.4mm

Length

4.5mm

Height

1.5mm

Maximum DC Resistance

20mΩ

Series

MH

Automotive Standard

No

Application

Signal Line, Power Supplies, Ic Power Line

Material

Ferrite

COO (Country of Origin):
CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.

Resistance to mechanical shock and pressure

Accurate dimensions for automatic surface mounting

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy