Wurth Elektronik Ferrite Bead (Cable) 4.1 mm (Axial) (EMI Suppression), 28 Ω impedance at 25 MHz, 41 Ω impedance at 100

Subtotal (1 bag of 5000 units)*

€1,480.00

(exc. VAT)

€1,820.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +€0.296€1,480.00

*price indicative

RS Stock No.:
265-1645
Mfr. Part No.:
74270011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

Axial

Impedance at 25 MHz

28Ω

Packaging

Bulk

Impedance at 100 MHz

41Ω

Sub Type

EMI Suppression

Mount Type

Cable

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

REACH, RoHS

Diameter

4.1mm

Automotive Standard

No

Material

Ferrite

Application

Broadband Suppression

Series

WE-SAFB

COO (Country of Origin):
CN
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 3 W 800 ferrite material and it can incorporate maximum cable diameter of 1.4 mm.

Operating temperature range is -25°C to 125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy