Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression), 39 Ω impedance at 25 MHz, 58 Ω impedance at 100
- RS Stock No.:
- 265-1673
- Distrelec Article No.:
- 304-35-137
- Mfr. Part No.:
- 742700713
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.06
(exc. VAT)
€6.22
(inc. VAT)
In Stock
- Plus 760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.506 | €5.06 |
| 50 - 90 | €0.458 | €4.58 |
| 100 - 190 | €0.428 | €4.28 |
| 200 + | €0.406 | €4.06 |
*price indicative
- RS Stock No.:
- 265-1673
- Distrelec Article No.:
- 304-35-137
- Mfr. Part No.:
- 742700713
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Axial | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 39Ω | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 58Ω | |
| Sub Type | EMI Suppression | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 3.5mm | |
| Application | Broadband Suppression | |
| Automotive Standard | No | |
| Series | WE-SAFB | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Axial | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 39Ω | ||
Packaging Bulk | ||
Impedance at 100 MHz 58Ω | ||
Sub Type EMI Suppression | ||
Mount Type Cable | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 3.5mm | ||
Application Broadband Suppression | ||
Automotive Standard No | ||
Series WE-SAFB | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 7 W 700 ferrite material and it can incorporate maximum cable diameter of 1.1 mm.
Operating temperature range is -25°C to 125°C
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 58 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 125 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 50 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 3.5 mm (Axial) (EMI Suppression) 55 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 9 mm (Axial) (EMI Suppression) 115 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 5.65 mm (Axial) (EMI Suppression) 88 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 45 Ω impedance at 100
- Wurth Elektronik Ferrite Bead (Cable) 7.7 mm (Axial) (EMI Suppression) 160 Ω impedance at 100
