Wurth Elektronik Ferrite Bead (Cable) 8 mm (Axial) (EMI Suppression), 144 Ω impedance at 25 MHz, 278 Ω impedance at 100

Get a bulk buy discount

Add 400 more to save 13%

View bulk pricing options

Subtotal (1 bag of 200 units)*

€96.00

(exc. VAT)

€118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200€0.48€96.00-
400 +€0.415€83.0013%

*price indicative

RS Stock No.:
265-1676
Mfr. Part No.:
742700726
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

Axial

Product Type

Ferrite Bead

Impedance at 25 MHz

144Ω

Impedance at 100 MHz

278Ω

Packaging

Bulk

Mount Type

Cable

Sub Type

EMI Suppression

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Length

30mm

Diameter

8mm

Material

Ferrite

Application

Broadband Suppression

Automotive Standard

No

Series

WE-SAFB

COO (Country of Origin):
CN
The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 7 W 700 ferrite material and it can incorporate maximum cable diameter of 3.6 mm.

Operating temperature range is -25°C to 125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy