Murata Ferrite Bead (1210) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz

Subtotal (1 reel of 1500 units)*

€405.00

(exc. VAT)

€495.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.27€405.00

*price indicative

RS Stock No.:
276-3648
Mfr. Part No.:
BLE32PN300SN1L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1210

Product Type

Ferrite Bead

Impedance at 100 MHz

30Ω

Current Rating

10A

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

1.6mΩ

Standards/Approvals

No

Length

3.2mm

Automotive Standard

No

Application

Medical Equipment, Consumer Equipment, Industrial Equipment Except For Transportation & Facility & Energy Equipment

Series

BLE32PN

COO (Country of Origin):
JP
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.

The nickel barrier structure of the external electrodes provides excellent solder heat resistance

It can be used in high current circuits due to its low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy