Wurth Elektronik Ferrite Bead 900 μm 1.2 mm (0805) (EMI Suppression), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 669-4099
- Distrelec Article No.:
- 304-43-230
- Mfr. Part No.:
- 742792022
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 30 November 2026
- Plus 780 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.202 | €2.02 | - |
| 100 - 190 | €0.193 | €1.93 | €0.90 |
| 200 - 390 | €0.178 | €1.78 | €4.80 |
| 400 - 790 | €0.174 | €1.74 | €11.20 |
| 800 + | €0.172 | €1.72 | €24.00 |
*price indicative
- RS Stock No.:
- 669-4099
- Distrelec Article No.:
- 304-43-230
- Mfr. Part No.:
- 742792022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 2A | |
| Sub Type | EMI Suppression | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Maximum DC Resistance | 50mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 1.2mm | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 | |
| Application | Suppression Components | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 2A | ||
Sub Type EMI Suppression | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Depth 1.2mm | ||
Length 2mm | ||
Maximum DC Resistance 50mΩ | ||
Standards/Approvals REACH, RoHS | ||
Diameter 1.2mm | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 | ||
Application Suppression Components | ||
Material Ferrite | ||

High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik Ferrite Bead 900 μm 1.2 mm (0805) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 2700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 22 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 10 Ω impedance at 100 MHz
