Wurth Elektronik Ferrite Bead 3 mm (Surface) 4.75 mm (Surface Mount) (High Current), 65 Ω impedance at 25 MHz, 98 Ω
- RS Stock No.:
- 736-2112
- Distrelec Article No.:
- 304-36-215
- Mfr. Part No.:
- 7427932
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.578 | €5.78 | - |
| 100 - 990 | €0.53 | €5.30 | 8% |
| 1000 - 2490 | €0.482 | €4.82 | 16% |
| 2500 - 4990 | €0.456 | €4.56 | 21% |
| 5000 + | €0.434 | €4.34 | 24% |
*price indicative
- RS Stock No.:
- 736-2112
- Distrelec Article No.:
- 304-36-215
- Mfr. Part No.:
- 7427932
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Surface Mount | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 65Ω | |
| Packaging | 500 pieces | |
| Impedance at 100 MHz | 98Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.75mm | |
| Length | 7.8mm | |
| Height | 3mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 900mΩ | |
| Diameter | 4.75mm | |
| Application | Voltage Supply | |
| Automotive Standard | No | |
| Series | WE-PBF | |
| Material | 3W300 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Surface Mount | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 65Ω | ||
Packaging 500 pieces | ||
Impedance at 100 MHz 98Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 4.75mm | ||
Length 7.8mm | ||
Height 3mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 900mΩ | ||
Diameter 4.75mm | ||
Application Voltage Supply | ||
Automotive Standard No | ||
Series WE-PBF | ||
Material 3W300 | ||
Power Ferrite Bead SMD WE-PBF
Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current
Related links
- Wurth Elektronik Ferrite Bead 3 mm (Surface) 4.75 mm (Surface Mount) (High Current) 98 Ω
- Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current) 98 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.55 mm (Surface) 3 mm (Surface Mount) (High Current) 42 Ω
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (High Current), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Current) (Ferrite Bead) 300 Ω
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Current) (Ferrite Bead) 250 Ω
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
